Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DSD07DFMC
DSD07DFMC - 1
DSD07DFMC - 2
DSD07DFMC - 3
Extended1/3
* Images are for reference only
DSD07DFMC
Attributes
Value
Manufacturer
Doeshare
MFR.Part #
DSD07DFMC
JLCPCB Part #
C19186016
Package
SOD-123FL
Description
-55℃~+125℃ 1 10V 18V 1uA 200A@8/20us 3.6kW@8/20us 520pF 7V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDoeshare
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance520pF
Peak Pulse Power Dissipation (Ppp)3.6kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityBidirectional
Peak Pulse Current (Ipp)200A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DSD07DFMC
DSD07DFMC

* Images are for reference only

DSD07DFMC

Extended
Manufacturer

Doeshare

MFR.Part #
DSD07DFMC
JLCPCB Part #
C19186016
Package
SOD-123FL
Description
-55℃~+125℃ 1 10V 18V 1uA 200A@8/20us 3.6kW@8/20us 520pF 7V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSD07DFMC

* Images are for reference only

DSD07DFMC
Extended
Manufacturer

Doeshare

MFR.Part #
DSD07DFMC
JLCPCB Part #
C19186016
Package
SOD-123FL
Description
-55℃~+125℃ 1 10V 18V 1uA 200A@8/20us 3.6kW@8/20us 520pF 7V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSD07DFMC Specifications

DSD07DFMC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDoeshare
PackageSOD-123FL
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance520pF
Peak Pulse Power Dissipation (Ppp)3.6kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityBidirectional
Peak Pulse Current (Ipp)200A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSD07DFMC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSD07DFMC Documents

DSD07DFMC datasheets or manufacturer documentation.

Datasheet: DSD07DFMC Datasheet (PDF)

DSD07DFMC Schematic Symbol & PCB Footprint

The DSD07DFMC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.