


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | HCI | |
| Package | SMD3030-6P | |
| Frequency - Center | 836.5MHz | |
| Insertion Loss | 2.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 25MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF33M6-836.500-F25IL28AL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | HCI | |
| Package | SMD3030-6P | |
| Frequency - Center | 836.5MHz | |
| Insertion Loss | 2.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 25MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF33M6-836.500-F25IL28AL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF33M6-836.500-F25IL28AL datasheets or manufacturer documentation.
Datasheet: SF33M6-836.500-F25IL28AL Datasheet (PDF)
The SF33M6-836.500-F25IL28AL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.