Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. H0505S-2WR2
H0505S-2WR2 - 1
H0505S-2WR2 - 2
H0505S-2WR2 - 3
H0505S-2WR2 - 4
Extended1/4
* Images are for reference only
H0505S-2WR2
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
H0505S-2WR2
JLCPCB Part #
C19185934
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 1000uF 12.5mm 19.5mm 200kHz~400kHz 2W 4.5V~5.5V 400mA 5V 6kV 80mVp-p 82% 9.8mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)6kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency82%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)1000uF
Voltage - Supply4.5V~5.5V
Frequency200kHz~400kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage5V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. H0505S-2WR2
H0505S-2WR2

* Images are for reference only

H0505S-2WR2

Extended
Manufacturer

DEXU Electronics

MFR.Part #
H0505S-2WR2
JLCPCB Part #
C19185934
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 1000uF 12.5mm 19.5mm 200kHz~400kHz 2W 4.5V~5.5V 400mA 5V 6kV 80mVp-p 82% 9.8mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H0505S-2WR2

* Images are for reference only

H0505S-2WR2
Extended
Manufacturer

DEXU Electronics

MFR.Part #
H0505S-2WR2
JLCPCB Part #
C19185934
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 1000uF 12.5mm 19.5mm 200kHz~400kHz 2W 4.5V~5.5V 400mA 5V 6kV 80mVp-p 82% 9.8mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H0505S-2WR2 Specifications

H0505S-2WR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackageSIP,19.5x9.8mm
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)6kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency82%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)1000uF
Voltage - Supply4.5V~5.5V
Frequency200kHz~400kHz
Height12.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.8mm
Output Voltage5V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H0505S-2WR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H0505S-2WR2 Documents

H0505S-2WR2 datasheets or manufacturer documentation.

Datasheet: H0505S-2WR2 Datasheet (PDF)

H0505S-2WR2 Schematic Symbol & PCB Footprint

The H0505S-2WR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.