Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. JNJ-LTHI0113W120/42mil/730-740nm
JNJ-LTHI0113W120/42mil/730-740nm - 1
JNJ-LTHI0113W120/42mil/730-740nm - 2
JNJ-LTHI0113W120/42mil/730-740nm - 3
Extended1/3
* Images are for reference only
JNJ-LTHI0113W120/42mil/730-740nm
Attributes
Value
Manufacturer
JNJ OPTOELECTRONICS
MFR.Part #
JNJ-LTHI0113W120/42mil/730-740nm
JLCPCB Part #
C19185882
Package
SMD3535-3P
Description
-40℃~+100℃ 1.6V~2.4V、1.8V~2.6V 120° 25nm 28mW/sr@IF=350mA、50mW/sr@IF=700mA 5V 700mA 733nm SMD3535-3P Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerJNJ OPTOELECTRONICS
PackageSMD3535-3P
Operating Temperature-40℃~+100℃
Half wave width25nm
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Radiant Intensity28mW/sr@IF=350mA、50mW/sr@IF=700mA
Wavelength733nm
Voltage - Forward(Vf)1.6V~2.4V、1.8V~2.6V
Current - DC Forward(If)700mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. JNJ-LTHI0113W120/42mil/730-740nm
JNJ-LTHI0113W120/42mil/730-740nm

* Images are for reference only

JNJ-LTHI0113W120/42mil/730-740nm

Extended
Manufacturer

JNJ OPTOELECTRONICS

MFR.Part #
JNJ-LTHI0113W120/42mil/730-740nm
JLCPCB Part #
C19185882
Package
SMD3535-3P
Description
-40℃~+100℃ 1.6V~2.4V、1.8V~2.6V 120° 25nm 28mW/sr@IF=350mA、50mW/sr@IF=700mA 5V 700mA 733nm SMD3535-3P Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JNJ-LTHI0113W120/42mil/730-740nm

* Images are for reference only

JNJ-LTHI0113W120/42mil/730-740nm
Extended
Manufacturer

JNJ OPTOELECTRONICS

MFR.Part #
JNJ-LTHI0113W120/42mil/730-740nm
JLCPCB Part #
C19185882
Package
SMD3535-3P
Description
-40℃~+100℃ 1.6V~2.4V、1.8V~2.6V 120° 25nm 28mW/sr@IF=350mA、50mW/sr@IF=700mA 5V 700mA 733nm SMD3535-3P Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JNJ-LTHI0113W120/42mil/730-740nm Specifications

JNJ-LTHI0113W120/42mil/730-740nm technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerJNJ OPTOELECTRONICS
PackageSMD3535-3P
Operating Temperature-40℃~+100℃
Half wave width25nm
Voltage - DC Reverse(Vr)5V
Viewing Angle120°
Radiant Intensity28mW/sr@IF=350mA、50mW/sr@IF=700mA
Wavelength733nm
Voltage - Forward(Vf)1.6V~2.4V、1.8V~2.6V
Current - DC Forward(If)700mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LTHI0113W120/42mil/730-740nm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JNJ-LTHI0113W120/42mil/730-740nm Documents

JNJ-LTHI0113W120/42mil/730-740nm datasheets or manufacturer documentation.

Datasheet: JNJ-LTHI0113W120/42mil/730-740nm Datasheet (PDF)

JNJ-LTHI0113W120/42mil/730-740nm Schematic Symbol & PCB Footprint

The JNJ-LTHI0113W120/42mil/730-740nm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.