
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 365nm~370nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 350mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3.5mm square lamp | |
| Luminous Intensity | 1.2cd~3.52cd | |
| Illumination Color | Purple | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 370nm | |
| Voltage - Forward(Vf) | 3V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LEHV0113W30/45mil/365-370NM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 365nm~370nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 350mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3.5mm square lamp | |
| Luminous Intensity | 1.2cd~3.52cd | |
| Illumination Color | Purple | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 370nm | |
| Voltage - Forward(Vf) | 3V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LEHV0113W30/45mil/365-370NM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JNJ-LEHV0113W30/45mil/365-370NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.