


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 365nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 3.4cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Purple | |
| Lens Color | Water Clear | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LEHV0111W120/30mil/365-370nm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD3535-3P | |
| Wavelength - Dominant | 365nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 350mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 3.4cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Purple | |
| Lens Color | Water Clear | |
| Peak Wavelength | 390nm | |
| Voltage - Forward(Vf) | 3V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LEHV0111W120/30mil/365-370nm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-LEHV0111W120/30mil/365-370nm datasheets or manufacturer documentation.
The JNJ-LEHV0111W120/30mil/365-370nm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.