



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 20mA | |
| Viewing Angle | 15° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lamp Holder Type | 2.3mm round LED | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.7V~2.95V | |
| Luminous Intensity | 5.5cd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JNJ-LTAB0106W15/11x16mil/460-470nm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJ OPTOELECTRONICS | |
| Package | SMD2835-2P | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 20mA | |
| Viewing Angle | 15° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lamp Holder Type | 2.3mm round LED | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.7V~2.95V | |
| Luminous Intensity | 5.5cd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JNJ-LTAB0106W15/11x16mil/460-470nm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JNJ-LTAB0106W15/11x16mil/460-470nm datasheets or manufacturer documentation.
Datasheet: JNJ-LTAB0106W15/11x16mil/460-470nm Datasheet (PDF)
The JNJ-LTAB0106W15/11x16mil/460-470nm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.