


- Manufacturer
- MFR.Part #
- XRHY8*10-252K-L
- JLCPCB Part #
- C19185807
- Package
- Plugin,D10xL14mm
- Description
- 0.18mm 2.5mH 250mA 6Ω Drum-core inductor ±10% 插件,D10xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D10xL14mm | |
| Inductance | 2.5mH | |
| Current - Saturation(Isat) | 250mA | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.18mm | |
| DC Resistance(DCR) | 6Ω |

* Images are for reference only
XRHY8*10-252K-L
Extended- Manufacturer
- MFR.Part #
- XRHY8*10-252K-L
- JLCPCB Part #
- C19185807
- Package
- Plugin,D10xL14mm
- Description
- 0.18mm 2.5mH 250mA 6Ω Drum-core inductor ±10% 插件,D10xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XRHY8*10-252K-L
- JLCPCB Part #
- C19185807
- Package
- Plugin,D10xL14mm
- Description
- 0.18mm 2.5mH 250mA 6Ω Drum-core inductor ±10% 插件,D10xL14mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRHY8*10-252K-L Specifications
XRHY8*10-252K-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D10xL14mm | |
| Inductance | 2.5mH | |
| Current - Saturation(Isat) | 250mA | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.18mm | |
| DC Resistance(DCR) | 6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRHY8*10-252K-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRHY8*10-252K-L Documents
XRHY8*10-252K-L datasheets or manufacturer documentation.
Datasheet: XRHY8*10-252K-L Datasheet (PDF)
XRHY8*10-252K-L Schematic Symbol & PCB Footprint
The XRHY8*10-252K-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.