Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. WS8300F5EQ48
WS8300F5EQ48 - 1
WS8300F5EQ48 - 2
WS8300F5EQ48 - 3
Extended1/3
* Images are for reference only
WS8300F5EQ48
Attributes
Value
Manufacturer
wisesun
MFR.Part #
WS8300F5EQ48
JLCPCB Part #
C19185742
Package
QFN-48(6x6)
Description
-40℃~+105℃ 14bit 2.3V~3.6V 28KB 32 Bit 32MHz 512KB Built-in+External FLASH RISC QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerwisesun
PackageQFN-48(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.3V~3.6V
RAM Size28KB
Core Size32 Bit
CPU CoreRISC
ADC (Bit)14bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. WS8300F5EQ48
WS8300F5EQ48

* Images are for reference only

WS8300F5EQ48

Extended
Manufacturer

wisesun

MFR.Part #
WS8300F5EQ48
JLCPCB Part #
C19185742
Package
QFN-48(6x6)
Description
-40℃~+105℃ 14bit 2.3V~3.6V 28KB 32 Bit 32MHz 512KB Built-in+External FLASH RISC QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS8300F5EQ48

* Images are for reference only

WS8300F5EQ48
Extended
Manufacturer

wisesun

MFR.Part #
WS8300F5EQ48
JLCPCB Part #
C19185742
Package
QFN-48(6x6)
Description
-40℃~+105℃ 14bit 2.3V~3.6V 28KB 32 Bit 32MHz 512KB Built-in+External FLASH RISC QFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS8300F5EQ48 Specifications

WS8300F5EQ48 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerwisesun
PackageQFN-48(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply2.3V~3.6V
RAM Size28KB
Core Size32 Bit
CPU CoreRISC
ADC (Bit)14bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS8300F5EQ48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS8300F5EQ48 Documents

WS8300F5EQ48 datasheets or manufacturer documentation.

Datasheet: WS8300F5EQ48 Datasheet (PDF)

WS8300F5EQ48 Schematic Symbol & PCB Footprint

The WS8300F5EQ48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.