Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MXSH-1.0-09P-LT1-0-A
MXSH-1.0-09P-LT1-0-A - 1
MXSH-1.0-09P-LT1-0-A - 2
MXSH-1.0-09P-LT1-0-A - 3
MXSH-1.0-09P-LT1-0-A - 4
Extended1/4
* Images are for reference only
MXSH-1.0-09P-LT1-0-A
Attributes
Value
Manufacturer
MAX
MFR.Part #
MXSH-1.0-09P-LT1-0-A
JLCPCB Part #
C19185721
Package
SMD,P=1mm
Description
-25℃~+85℃ 1 11.3mm 150V 1mm 1x9P 9 9P Auxiliary Solder Pin LCP Phosphor Bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMAX
PackageSMD,P=1mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating150V
Pins Structure1x9P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)11.3mm
Reference SeriesSH
Contact PlatingTin
Number of Pins9P
Pitch1mm
Contact MaterialPhosphor Bronze
Supplementary FeaturesAuxiliary Solder Pin
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MXSH-1.0-09P-LT1-0-A
MXSH-1.0-09P-LT1-0-A

* Images are for reference only

MXSH-1.0-09P-LT1-0-A

Extended
Manufacturer

MAX

MFR.Part #
MXSH-1.0-09P-LT1-0-A
JLCPCB Part #
C19185721
Package
SMD,P=1mm
Description
-25℃~+85℃ 1 11.3mm 150V 1mm 1x9P 9 9P Auxiliary Solder Pin LCP Phosphor Bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXSH-1.0-09P-LT1-0-A

* Images are for reference only

MXSH-1.0-09P-LT1-0-A
Extended
Manufacturer

MAX

MFR.Part #
MXSH-1.0-09P-LT1-0-A
JLCPCB Part #
C19185721
Package
SMD,P=1mm
Description
-25℃~+85℃ 1 11.3mm 150V 1mm 1x9P 9 9P Auxiliary Solder Pin LCP Phosphor Bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXSH-1.0-09P-LT1-0-A Specifications

MXSH-1.0-09P-LT1-0-A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMAX
PackageSMD,P=1mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating150V
Pins Structure1x9P
Mounting TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
X-Length of Bottom Edge on Board (Spacing Line)11.3mm
Reference SeriesSH
Contact PlatingTin
Number of Pins9P
Pitch1mm
Contact MaterialPhosphor Bronze
Supplementary FeaturesAuxiliary Solder Pin
Plastic MaterialLCP
Number of PINs Per Row9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXSH-1.0-09P-LT1-0-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXSH-1.0-09P-LT1-0-A Documents

MXSH-1.0-09P-LT1-0-A datasheets or manufacturer documentation.

Datasheet: MXSH-1.0-09P-LT1-0-A Datasheet (PDF)

MXSH-1.0-09P-LT1-0-A Schematic Symbol & PCB Footprint

The MXSH-1.0-09P-LT1-0-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.