


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ARK micro | |
| Package | PDFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V@250uA | |
| Current - Continuous Drain(Id) | 900mA | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 16W | |
| RDS(on) | 25Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTF25N35DHVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ARK micro | |
| Package | PDFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V@250uA | |
| Current - Continuous Drain(Id) | 900mA | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 16W | |
| RDS(on) | 25Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTF25N35DHVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTF25N35DHVT datasheets or manufacturer documentation.
Datasheet: FTF25N35DHVT Datasheet (PDF)
The FTF25N35DHVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.