Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Proximity Sensors
  6. VCNL36828P
VCNL36828P - 1
VCNL36828P - 2
VCNL36828P - 3
Extended1/3
* Images are for reference only
VCNL36828P
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VCNL36828P
JLCPCB Part #
C19183990
Package
SMD,2x1mm
Description
-40℃~+85℃ 1.8V 200mm 330uA I2C Infrared Programmable interrupt、VCSEL driver、Ambient light suppression、Crosstalk cancellation SMD,2x1mm Proximity Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Proximity Sensors
ManufacturerVishay Intertech
PackageSMD,2x1mm
Operating Temperature-40℃~+85℃
TypeInfrared
Voltage - Supply1.8V
FeaturesProgrammable interrupt、VCSEL driver、Ambient light suppression、Crosstalk cancellation
Current - Supply330uA
Sensing Range200mm
Interface TypeI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Proximity Sensors
  6. VCNL36828P
VCNL36828P

* Images are for reference only

VCNL36828P

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VCNL36828P
JLCPCB Part #
C19183990
Package
SMD,2x1mm
Description
-40℃~+85℃ 1.8V 200mm 330uA I2C Infrared Programmable interrupt、VCSEL driver、Ambient light suppression、Crosstalk cancellation SMD,2x1mm Proximity Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCNL36828P

* Images are for reference only

VCNL36828P
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VCNL36828P
JLCPCB Part #
C19183990
Package
SMD,2x1mm
Description
-40℃~+85℃ 1.8V 200mm 330uA I2C Infrared Programmable interrupt、VCSEL driver、Ambient light suppression、Crosstalk cancellation SMD,2x1mm Proximity Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCNL36828P Specifications

VCNL36828P technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Proximity Sensors
ManufacturerVishay Intertech
PackageSMD,2x1mm
Operating Temperature-40℃~+85℃
TypeInfrared
Voltage - Supply1.8V
FeaturesProgrammable interrupt、VCSEL driver、Ambient light suppression、Crosstalk cancellation
Current - Supply330uA
Sensing Range200mm
Interface TypeI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCNL36828P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCNL36828P Schematic Symbol & PCB Footprint

The VCNL36828P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.