Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AiP6150
AiP6150 - 1
AiP6150 - 2
AiP6150 - 3
Extended1/3
* Images are for reference only
AiP6150
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP6150
JLCPCB Part #
C191805
Package
SOP-8
Description
-20℃~+85℃ 1.27Ω 3V~5.5V 500mA 8V~20V Bipolar Driver Yes SOP-8 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerWuxi I-core Elec
PackageSOP-8
Motor Drive Voltage(Vm)8V~20V
Operating Temperature-20℃~+85℃
TechnologyYes
Output Current500mA
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.27Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AiP6150
AiP6150

* Images are for reference only

AiP6150

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP6150
JLCPCB Part #
C191805
Package
SOP-8
Description
-20℃~+85℃ 1.27Ω 3V~5.5V 500mA 8V~20V Bipolar Driver Yes SOP-8 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP6150

* Images are for reference only

AiP6150
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP6150
JLCPCB Part #
C191805
Package
SOP-8
Description
-20℃~+85℃ 1.27Ω 3V~5.5V 500mA 8V~20V Bipolar Driver Yes SOP-8 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP6150 Specifications

AiP6150 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerWuxi I-core Elec
PackageSOP-8
Motor Drive Voltage(Vm)8V~20V
Operating Temperature-20℃~+85℃
TechnologyYes
Output Current500mA
Drive TypeBipolar Driver
Control Voltage3V~5.5V
RDS(on)1.27Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP6150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP6150 Documents

AiP6150 datasheets or manufacturer documentation.

Datasheet: AiP6150 Datasheet (PDF)

AiP6150 Schematic Symbol & PCB Footprint

The AiP6150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.