



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 1.55mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 225mcd~565mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 452nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 465nm~472nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1120mcd~2850mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~1120mcd | |
| Forward Voltage(Vf) - R | 1.95V~2.35V | |
| Peak Wavelength - R | 622nm | |
| Power(Watts) - B | 95mW | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 520nm~527nm | |
| Diode Configuration | Discrete Diode | |
| Pitch | 1.6mm | |
| Dominant Wavelength - R | 617nm~624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SC667GHR6AB1C-A01-1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Amicc | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 1.55mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Luminous Intensity - B | 225mcd~565mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 452nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 465nm~472nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1120mcd~2850mcd | |
| Power(Watts) - G | 95mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~1120mcd | |
| Forward Voltage(Vf) - R | 1.95V~2.35V | |
| Peak Wavelength - R | 622nm | |
| Power(Watts) - B | 95mW | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 520nm~527nm | |
| Diode Configuration | Discrete Diode | |
| Pitch | 1.6mm | |
| Dominant Wavelength - R | 617nm~624nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SC667GHR6AB1C-A01-1T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SC667GHR6AB1C-A01-1T datasheets or manufacturer documentation.
Datasheet: A-SC667GHR6AB1C-A01-1T Datasheet (PDF)
The A-SC667GHR6AB1C-A01-1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.