



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、515nm~530nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 225mcd、900mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 470nm、518nm | |
| Voltage - Forward(Vf) | 2.7V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SP1942B1GHC-A01-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-4P,1.6x1.5mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、515nm~530nm | |
| Test Current | 20mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 225mcd、900mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 470nm、518nm | |
| Voltage - Forward(Vf) | 2.7V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SP1942B1GHC-A01-2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SP1942B1GHC-A01-2T datasheets or manufacturer documentation.
Datasheet: A-SP1942B1GHC-A01-2T Datasheet (PDF)
The A-SP1942B1GHC-A01-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.