



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD3528-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 515nm~530nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 6mcd~10mcd | |
| Power(Watts) | 115mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.55V~3.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SC630GHW-A02-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD3528-2P | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 515nm~530nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 6mcd~10mcd | |
| Power(Watts) | 115mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 520nm | |
| Voltage - Forward(Vf) | 2.55V~3.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SC630GHW-A02-2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SC630GHW-A02-2T datasheets or manufacturer documentation.
Datasheet: A-SC630GHW-A02-2T Datasheet (PDF)
The A-SC630GHW-A02-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.