Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCR010505P
DCR010505P - 1
DCR010505P - 2
DCR010505P - 3
Extended1/3
* Images are for reference only
DCR010505P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DCR010505P
JLCPCB Part #
C19157
Package
DIP,22.9x7.1mm
Description
-40℃~+85℃ 1 1W 1kV 200mA 22.86mm 25mA 4.5V~5.5V 400kHz 5V 6.61mm 6mVp-p Short Circuit Protection、Overheat protection 塑封型 稳压型 DIP,22.9x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP,22.9x7.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
TypePlastic encapsulated type
Length22.86mm
Voltage - Supply4.5V~5.5V
Frequency400kHz
FeaturesShort Circuit Protection、Overheat Protection、External clock synchronization
Width6.61mm
Output Voltage5V
Ripple Noise6mVp-p
Quiescent Supply Current25mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DCR010505P
DCR010505P

* Images are for reference only

DCR010505P

Extended
Manufacturer

Texas Instruments

MFR.Part #
DCR010505P
JLCPCB Part #
C19157
Package
DIP,22.9x7.1mm
Description
-40℃~+85℃ 1 1W 1kV 200mA 22.86mm 25mA 4.5V~5.5V 400kHz 5V 6.61mm 6mVp-p Short Circuit Protection、Overheat protection 塑封型 稳压型 DIP,22.9x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCR010505P

* Images are for reference only

DCR010505P
Extended
Manufacturer

Texas Instruments

MFR.Part #
DCR010505P
JLCPCB Part #
C19157
Package
DIP,22.9x7.1mm
Description
-40℃~+85℃ 1 1W 1kV 200mA 22.86mm 25mA 4.5V~5.5V 400kHz 5V 6.61mm 6mVp-p Short Circuit Protection、Overheat protection 塑封型 稳压型 DIP,22.9x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCR010505P Specifications

DCR010505P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageDIP,22.9x7.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
TypePlastic encapsulated type
Length22.86mm
Voltage - Supply4.5V~5.5V
Frequency400kHz
FeaturesShort Circuit Protection、Overheat Protection、External clock synchronization
Width6.61mm
Output Voltage5V
Ripple Noise6mVp-p
Quiescent Supply Current25mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCR010505P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCR010505P Documents

DCR010505P datasheets or manufacturer documentation.

Datasheet: DCR010505P Datasheet (PDF)

DCR010505P Schematic Symbol & PCB Footprint

The DCR010505P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.