


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 800pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 600kHz | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1.8nA | |
| Dual Supply | -18V~-3V、3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP07DDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 800pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Gain Bandwidth Product | 600kHz | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1.8nA | |
| Dual Supply | -18V~-3V、3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP07DDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP07DDR datasheets or manufacturer documentation.
Datasheet: OP07DDR Datasheet (PDF)
The OP07DDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.