SIT3372AC-2E3-30NU184.320000
Extended
* Images are for reference only

SIT3372AC-2E3-30NU184.320000

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AC-2E3-30NU184.320000
JLCPCB Part #
C19139353
Package
SMD7050-6P
Description
-20℃~+70℃ 184.32MHz 3V 84mA LVDS ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3V
Output TypeLVDS
Frequency Stability±50ppm
Frequency184.32MHz
Current - Supply84mA