Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC4H065DI
STPSC4H065DI - 1
STPSC4H065DI - 2
STPSC4H065DI - 3
Extended1/3
* Images are for reference only
STPSC4H065DI
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPSC4H065DI
JLCPCB Part #
C191375
Package
TO-220ACins
Description
-40℃~+175℃ 1.75V@4A 38A 40uA@650V 4A 650V TO-220ACins SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220ACins
Voltage - Forward(Vf@If)1.75V@4A
Non-Repetitive Peak Forward Surge Current38A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Diode Configuration1 Independent
Current - Rectified4A
Reverse Leakage Current (Ir)40uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC4H065DI
STPSC4H065DI

* Images are for reference only

STPSC4H065DI

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC4H065DI
JLCPCB Part #
C191375
Package
TO-220ACins
Description
-40℃~+175℃ 1.75V@4A 38A 40uA@650V 4A 650V TO-220ACins SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC4H065DI

* Images are for reference only

STPSC4H065DI
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC4H065DI
JLCPCB Part #
C191375
Package
TO-220ACins
Description
-40℃~+175℃ 1.75V@4A 38A 40uA@650V 4A 650V TO-220ACins SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC4H065DI Specifications

STPSC4H065DI technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220ACins
Voltage - Forward(Vf@If)1.75V@4A
Non-Repetitive Peak Forward Surge Current38A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Diode Configuration1 Independent
Current - Rectified4A
Reverse Leakage Current (Ir)40uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPSC4H065DI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPSC4H065DI Documents

STPSC4H065DI datasheets or manufacturer documentation.

Datasheet: STPSC4H065DI Datasheet (PDF)

STPSC4H065DI Schematic Symbol & PCB Footprint

The STPSC4H065DI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.