Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRGM080200C41RA
MYRGM080200C41RA
Extended
* Images are for reference only
MYRGM080200C41RA
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRGM080200C41RA
JLCPCB Part #
C19136104
Package
LQFN-11
Description
-40℃~+85℃ 1 2.4MHz 2.7V~6V 2A Buck Built-in Yes LQFN-11(4.7x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
PackageLQFN-11
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching2.4MHz
Voltage - Supply2.7V~6V
Output Current2A
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRGM080200C41RA
MYRGM080200C41RA

* Images are for reference only

MYRGM080200C41RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGM080200C41RA
JLCPCB Part #
C19136104
Package
LQFN-11
Description
-40℃~+85℃ 1 2.4MHz 2.7V~6V 2A Buck Built-in Yes LQFN-11(4.7x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGM080200C41RA

* Images are for reference only

MYRGM080200C41RA
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRGM080200C41RA
JLCPCB Part #
C19136104
Package
LQFN-11
Description
-40℃~+85℃ 1 2.4MHz 2.7V~6V 2A Buck Built-in Yes LQFN-11(4.7x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRGM080200C41RA Specifications

MYRGM080200C41RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
PackageLQFN-11
Operating Temperature-40℃~+85℃
Synchronous RectifierYes
Frequency - Switching2.4MHz
Voltage - Supply2.7V~6V
Output Current2A
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRGM080200C41RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRGM080200C41RA Documents

MYRGM080200C41RA datasheets or manufacturer documentation.

MYRGM080200C41RA Schematic Symbol & PCB Footprint

The MYRGM080200C41RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.