Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ISO35TDWR
ISO35TDWR - 1
ISO35TDWR - 2
ISO35TDWR - 3
Extended1/3
* Images are for reference only
ISO35TDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO35TDWR
JLCPCB Part #
C191361
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1 1 1Mbps 2500 256 3V~3.6V 3V~3.6V 50kV/us Fail-safe circuit、Built-in power transformer Half-Duplex、Full-Duplex ±16kV SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
ESD Protect±16kV
Operating Temperature-40℃~+85℃
Data Rate(Max)1Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~3.6V
Voltage - Supply (Bus)3V~3.6V
FeaturesFail-safe circuit、Built-in power transformer
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)50kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ISO35TDWR
ISO35TDWR

* Images are for reference only

ISO35TDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO35TDWR
JLCPCB Part #
C191361
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1 1 1Mbps 2500 256 3V~3.6V 3V~3.6V 50kV/us Fail-safe circuit、Built-in power transformer Half-Duplex、Full-Duplex ±16kV SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO35TDWR

* Images are for reference only

ISO35TDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO35TDWR
JLCPCB Part #
C191361
Package
SOIC-16-300mil
Description
-40℃~+85℃ 1 1 1Mbps 2500 256 3V~3.6V 3V~3.6V 50kV/us Fail-safe circuit、Built-in power transformer Half-Duplex、Full-Duplex ±16kV SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO35TDWR Specifications

ISO35TDWR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
ESD Protect±16kV
Operating Temperature-40℃~+85℃
Data Rate(Max)1Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~3.6V
Voltage - Supply (Bus)3V~3.6V
FeaturesFail-safe circuit、Built-in power transformer
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)50kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO35TDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO35TDWR Documents

ISO35TDWR datasheets or manufacturer documentation.

Datasheet: ISO35TDWR Datasheet (PDF)

ISO35TDWR Schematic Symbol & PCB Footprint

The ISO35TDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.