
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Number of Pins | 9P | |
| Current Rating | 7A | |
| Pitch | 2.5mm | |
| Pin Structure | 1x9P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5164713-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Number of Pins | 9P | |
| Current Rating | 7A | |
| Pitch | 2.5mm | |
| Pin Structure | 1x9P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5164713-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5164713-9 datasheets or manufacturer documentation.
Datasheet: 5164713-9 Datasheet (PDF)
The 5164713-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.