


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.25V | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7843ARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.25V | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage Reference | External | |
| Resolution (Bits) | 12 | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7843ARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7843ARUZ datasheets or manufacturer documentation.
Datasheet: AD7843ARUZ Datasheet (PDF)
The AD7843ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.