


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 4V~48V | |
| Features | 热关断保护、总线故障保护、局部唤醒、总线唤醒、低功耗模式、TXD超时保护、欠压检测 | |
| Receiver Hysteresis | 175mV | |
| Duplex | Half-Duplex |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLIN2029DQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 4V~48V | |
| Features | 热关断保护、总线故障保护、局部唤醒、总线唤醒、低功耗模式、TXD超时保护、欠压检测 | |
| Receiver Hysteresis | 175mV | |
| Duplex | Half-Duplex |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLIN2029DQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLIN2029DQ1 datasheets or manufacturer documentation.
Datasheet: TLIN2029DQ1 Datasheet (PDF)
The TLIN2029DQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.