


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Red | |
| Current Rating | 1.5A | |
| Pins Structure | 2x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.22mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Z-Height of the Board | 5.75mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
690367290676 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Red | |
| Current Rating | 1.5A | |
| Pins Structure | 2x3P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.22mm | |
| Contact Plating | Tin | |
| Number of Pins | 6P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Z-Height of the Board | 5.75mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 690367290676. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

690367290676 datasheets or manufacturer documentation.
Datasheet: 690367290676 Datasheet (PDF)
The 690367290676 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.