Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3288
RK3288 - 1
RK3288 - 2
RK3288 - 3
Extended1/3
* Images are for reference only
RK3288
Attributes
Value
Manufacturer
Rockchip
MFR.Part #
RK3288
JLCPCB Part #
C191247
Package
BGA-636
Description
0℃~+80℃ 1.8GHz 100KB 10bit 160 32 Bit ARM Cortex-ASeries External External BGA-636 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageBGA-636
Operating Temperature0℃~+80℃
CPU Maximum Speed1.8GHz
Program Memory TypeExternal
RAM Size100KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Number of I/O160
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3288
RK3288

* Images are for reference only

RK3288

Extended
Manufacturer

Rockchip

MFR.Part #
RK3288
JLCPCB Part #
C191247
Package
BGA-636
Description
0℃~+80℃ 1.8GHz 100KB 10bit 160 32 Bit ARM Cortex-ASeries External External BGA-636 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3288

* Images are for reference only

RK3288
Extended
Manufacturer

Rockchip

MFR.Part #
RK3288
JLCPCB Part #
C191247
Package
BGA-636
Description
0℃~+80℃ 1.8GHz 100KB 10bit 160 32 Bit ARM Cortex-ASeries External External BGA-636 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3288 Specifications

RK3288 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageBGA-636
Operating Temperature0℃~+80℃
CPU Maximum Speed1.8GHz
Program Memory TypeExternal
RAM Size100KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Number of I/O160
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3288. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RK3288 Documents

RK3288 datasheets or manufacturer documentation.

Datasheet: RK3288 Datasheet (PDF)

RK3288 Schematic Symbol & PCB Footprint

The RK3288 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.