


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.8V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 619pF | |
| Td(off) | 54.8ns | |
| Gate Charge(Qg) | 43nC@400V | |
| Switching Energy(Eoff) | 67uJ | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| Turn-On Energy (Eon) | 370uJ | |
| Current - Collector Pulsed (Icm) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 82.4ns | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Pd - Power Dissipation | 42W | |
| Td(on) | 9.3ns | |
| Output Capacitance(Coes) | 80pF | |
| IGBT Type | NPT (Non-Punch Through) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGPF15N60UNDF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-220F-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.8V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 619pF | |
| Td(off) | 54.8ns | |
| Gate Charge(Qg) | 43nC@400V | |
| Switching Energy(Eoff) | 67uJ | |
| Reverse Transfer Capacitance (Cres) | 24pF | |
| Turn-On Energy (Eon) | 370uJ | |
| Current - Collector Pulsed (Icm) | 45A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 82.4ns | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Pd - Power Dissipation | 42W | |
| Td(on) | 9.3ns | |
| Output Capacitance(Coes) | 80pF | |
| IGBT Type | NPT (Non-Punch Through) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGPF15N60UNDF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGPF15N60UNDF datasheets or manufacturer documentation.
Datasheet: FGPF15N60UNDF Datasheet (PDF)
The FGPF15N60UNDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.