


- Manufacturer
- MFR.Part #
- 977-T-DS/02
- JLCPCB Part #
- C19108933
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+100℃ 0.75~4、1~6 1 12~16、12~18 13mm 1x2P 2 24A 2P 400V 7.5mm Gray M3 Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 400V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 24A | |
| Wire Gauge - AWG | 12~16、12~18 | |
| Wire Gauge - mm2 | 0.75~4、1~6 | |
| Height Above Board | 13mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 2P | |
| Pitch | 7.5mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
977-T-DS/02
Extended- Manufacturer
- MFR.Part #
- 977-T-DS/02
- JLCPCB Part #
- C19108933
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+100℃ 0.75~4、1~6 1 12~16、12~18 13mm 1x2P 2 24A 2P 400V 7.5mm Gray M3 Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 977-T-DS/02
- JLCPCB Part #
- C19108933
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+100℃ 0.75~4、1~6 1 12~16、12~18 13mm 1x2P 2 24A 2P 400V 7.5mm Gray M3 Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
977-T-DS/02 Specifications
977-T-DS/02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 400V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 24A | |
| Wire Gauge - AWG | 12~16、12~18 | |
| Wire Gauge - mm2 | 0.75~4、1~6 | |
| Height Above Board | 13mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 2P | |
| Pitch | 7.5mm | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 977-T-DS/02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

977-T-DS/02 Documents
977-T-DS/02 datasheets or manufacturer documentation.
Datasheet: 977-T-DS/02 Datasheet (PDF)
977-T-DS/02 Schematic Symbol & PCB Footprint
The 977-T-DS/02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.