


- Manufacturer
- MFR.Part #
- 110-M-211-SMD/02-MAG
- JLCPCB Part #
- C19108923
- Package
- SMD,P=3.5mm
- Description
- -40℃~+120℃ 1 160V 1x2P 2 2P 3.5mm 8A Black Surface Mount, Right Angle SMD,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WECO | |
| Package | SMD,P=3.5mm | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 2P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 2 |

* Images are for reference only
110-M-211-SMD/02-MAG
Extended- Manufacturer
- MFR.Part #
- 110-M-211-SMD/02-MAG
- JLCPCB Part #
- C19108923
- Package
- SMD,P=3.5mm
- Description
- -40℃~+120℃ 1 160V 1x2P 2 2P 3.5mm 8A Black Surface Mount, Right Angle SMD,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 110-M-211-SMD/02-MAG
- JLCPCB Part #
- C19108923
- Package
- SMD,P=3.5mm
- Description
- -40℃~+120℃ 1 160V 1x2P 2 2P 3.5mm 8A Black Surface Mount, Right Angle SMD,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
110-M-211-SMD/02-MAG Specifications
110-M-211-SMD/02-MAG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WECO | |
| Package | SMD,P=3.5mm | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 2P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.5mm | |
| Current Rating | 8A | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 110-M-211-SMD/02-MAG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

110-M-211-SMD/02-MAG Documents
110-M-211-SMD/02-MAG datasheets or manufacturer documentation.
Datasheet: 110-M-211-SMD/02-MAG Datasheet (PDF)
110-M-211-SMD/02-MAG Schematic Symbol & PCB Footprint
The 110-M-211-SMD/02-MAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.