Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. mSMD035
mSMD035 - 1
mSMD035 - 2
mSMD035 - 3
mSMD035 - 4
Extended1/4
* Images are for reference only
mSMD035
Attributes
Value
Manufacturer
TECHFUSE
MFR.Part #
mSMD035
JLCPCB Part #
C19108396
Package
1812
Description
-40℃~+85℃ 100A 1mm 2.8Ω 230mΩ 3.41mm 30V 350mA 4.73mm 700mA 800mW 8s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)8s
Length4.73mm
Resistance - Initial (Ri) (Min)230mΩ
Trip Current700mA
Hold Current350mA
Height1mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)2.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. mSMD035
mSMD035

* Images are for reference only

mSMD035

Extended
Manufacturer

TECHFUSE

MFR.Part #
mSMD035
JLCPCB Part #
C19108396
Package
1812
Description
-40℃~+85℃ 100A 1mm 2.8Ω 230mΩ 3.41mm 30V 350mA 4.73mm 700mA 800mW 8s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

mSMD035

* Images are for reference only

mSMD035
Extended
Manufacturer

TECHFUSE

MFR.Part #
mSMD035
JLCPCB Part #
C19108396
Package
1812
Description
-40℃~+85℃ 100A 1mm 2.8Ω 230mΩ 3.41mm 30V 350mA 4.73mm 700mA 800mW 8s 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

mSMD035 Specifications

mSMD035 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTECHFUSE
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)8s
Length4.73mm
Resistance - Initial (Ri) (Min)230mΩ
Trip Current700mA
Hold Current350mA
Height1mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)2.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the mSMD035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

mSMD035 Documents

mSMD035 datasheets or manufacturer documentation.

Datasheet: mSMD035 Datasheet (PDF)

mSMD035 Schematic Symbol & PCB Footprint

The mSMD035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.