Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT3160KLGC11
SCT3160KLGC11 - 1
SCT3160KLGC11 - 2
SCT3160KLGC11 - 3
Extended1/3
* Images are for reference only
SCT3160KLGC11
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SCT3160KLGC11
JLCPCB Part #
C191060
Package
TO-247AC-3
Description
1.2kV 103W 17A 18pF 208mΩ 398pF 41pF 42nC 5.6V N-Channel TO-247AC-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerROHM Semicon
PackageTO-247AC-3
TypeN-Channel
Ciss-Input Capacitance398pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)42nC
Reverse Transfer Capacitance (Crss)18pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)41pF
Pd - Power Dissipation103W
RDS(on)208mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT3160KLGC11
SCT3160KLGC11

* Images are for reference only

SCT3160KLGC11

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCT3160KLGC11
JLCPCB Part #
C191060
Package
TO-247AC-3
Description
1.2kV 103W 17A 18pF 208mΩ 398pF 41pF 42nC 5.6V N-Channel TO-247AC-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3160KLGC11

* Images are for reference only

SCT3160KLGC11
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SCT3160KLGC11
JLCPCB Part #
C191060
Package
TO-247AC-3
Description
1.2kV 103W 17A 18pF 208mΩ 398pF 41pF 42nC 5.6V N-Channel TO-247AC-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT3160KLGC11 Specifications

SCT3160KLGC11 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerROHM Semicon
PackageTO-247AC-3
TypeN-Channel
Ciss-Input Capacitance398pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.6V
Gate Charge(Qg)42nC
Reverse Transfer Capacitance (Crss)18pF
Current - Continuous Drain(Id)17A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)41pF
Pd - Power Dissipation103W
RDS(on)208mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT3160KLGC11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT3160KLGC11 Documents

SCT3160KLGC11 datasheets or manufacturer documentation.

Datasheet: SCT3160KLGC11 Datasheet (PDF)

SCT3160KLGC11 Schematic Symbol & PCB Footprint

The SCT3160KLGC11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.