
- Manufacturer
- MFR.Part #
- ETA6093S2F
- JLCPCB Part #
- C19100570
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.2A 4.21V 4.5V~5.5V 80uA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | etasolution | |
| Package | SOT-23-5 | |
| Charging Saturation Voltage | 4.21V | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 4.5V~5.5V | |
| Charge Current - Max | 1.2A | |
| Battery Temperature Detection | Not supported |

* Images are for reference only
ETA6093S2F
Extended- Manufacturer
- MFR.Part #
- ETA6093S2F
- JLCPCB Part #
- C19100570
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.2A 4.21V 4.5V~5.5V 80uA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ETA6093S2F
- JLCPCB Part #
- C19100570
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.2A 4.21V 4.5V~5.5V 80uA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETA6093S2F Specifications
ETA6093S2F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | etasolution | |
| Package | SOT-23-5 | |
| Charging Saturation Voltage | 4.21V | |
| Supply Current (Iq) | 80uA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 4.5V~5.5V | |
| Charge Current - Max | 1.2A | |
| Battery Temperature Detection | Not supported |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA6093S2F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETA6093S2F Schematic Symbol & PCB Footprint
The ETA6093S2F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.