Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL247TGSO
HAL247TGSO - 1
HAL247TGSO - 2
HAL247TGSO - 3
Extended1/3
* Images are for reference only
HAL247TGSO
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL247TGSO
JLCPCB Part #
C19100348
Package
SOT-23-3L
Description
-40℃~+100℃ 1.8V~5.5V 1mA 3uA 4Gs Built-in oscillator、Built-in hysteresis latch Omnipolar Push-pull ±1.4mT ±1mT SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+100℃
TypeOmnipolar
Release Points±1mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Output Current1mA
FeaturesBuilt-in oscillator、Built-in hysteresis latch
Operation Points±1.4mT
Operating Current3uA
BHYS4Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL247TGSO
HAL247TGSO

* Images are for reference only

HAL247TGSO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL247TGSO
JLCPCB Part #
C19100348
Package
SOT-23-3L
Description
-40℃~+100℃ 1.8V~5.5V 1mA 3uA 4Gs Built-in oscillator、Built-in hysteresis latch Omnipolar Push-pull ±1.4mT ±1mT SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL247TGSO

* Images are for reference only

HAL247TGSO
Extended
Manufacturer

Hallwee

MFR.Part #
HAL247TGSO
JLCPCB Part #
C19100348
Package
SOT-23-3L
Description
-40℃~+100℃ 1.8V~5.5V 1mA 3uA 4Gs Built-in oscillator、Built-in hysteresis latch Omnipolar Push-pull ±1.4mT ±1mT SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL247TGSO Specifications

HAL247TGSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+100℃
TypeOmnipolar
Release Points±1mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Output Current1mA
FeaturesBuilt-in oscillator、Built-in hysteresis latch
Operation Points±1.4mT
Operating Current3uA
BHYS4Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL247TGSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL247TGSO Documents

HAL247TGSO datasheets or manufacturer documentation.

Datasheet: HAL247TGSO Datasheet (PDF)

HAL247TGSO Schematic Symbol & PCB Footprint

The HAL247TGSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.