Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. AM26LS31CNSR
AM26LS31CNSR - 1
AM26LS31CNSR - 2
AM26LS31CNSR - 3
Extended1/3
* Images are for reference only
AM26LS31CNSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM26LS31CNSR
JLCPCB Part #
C19091
Package
SOIC-16-208mil
Description
0℃~+70℃ 20mA 20mA 20ns@5V,30pF 4 4.75V~5.25V 80mA Power-off isolation、Output enable Tri-State Unidirectional SOIC-16-208mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-208mil
Operating Temperature0℃~+70℃
Propagation Delay20ns@5V,30pF
Voltage - Supply4.75V~5.25V
Channel TypeUnidirectional
Quiescent Current80mA
Current - Output High(IOH)20mA
FeaturesPower-off isolation、Output enable
Number of Elements4
Current - Output Low(IOL)20mA
output typeTri-State
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. AM26LS31CNSR
AM26LS31CNSR

* Images are for reference only

AM26LS31CNSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM26LS31CNSR
JLCPCB Part #
C19091
Package
SOIC-16-208mil
Description
0℃~+70℃ 20mA 20mA 20ns@5V,30pF 4 4.75V~5.25V 80mA Power-off isolation、Output enable Tri-State Unidirectional SOIC-16-208mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM26LS31CNSR

* Images are for reference only

AM26LS31CNSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AM26LS31CNSR
JLCPCB Part #
C19091
Package
SOIC-16-208mil
Description
0℃~+70℃ 20mA 20mA 20ns@5V,30pF 4 4.75V~5.25V 80mA Power-off isolation、Output enable Tri-State Unidirectional SOIC-16-208mil Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM26LS31CNSR Specifications

AM26LS31CNSR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-208mil
Operating Temperature0℃~+70℃
Propagation Delay20ns@5V,30pF
Voltage - Supply4.75V~5.25V
Channel TypeUnidirectional
Quiescent Current80mA
Current - Output High(IOH)20mA
FeaturesPower-off isolation、Output enable
Number of Elements4
Current - Output Low(IOL)20mA
output typeTri-State
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM26LS31CNSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM26LS31CNSR Documents

AM26LS31CNSR datasheets or manufacturer documentation.

Datasheet: AM26LS31CNSR Datasheet (PDF)

AM26LS31CNSR Schematic Symbol & PCB Footprint

The AM26LS31CNSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.