Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1201NSO
HAL1201NSO - 1
HAL1201NSO - 2
HAL1201NSO - 3
Extended1/3
* Images are for reference only
HAL1201NSO
Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL1201NSO
JLCPCB Part #
C19089531
Package
SOT-23-3L
Description
-40℃~+85℃ 1.1uA 1.3mT 1.8V~5.5V 2.2mT 3.5mT Built-in Schmitt trigger Open-drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2.2mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.5V
FeaturesBuilt-in Schmitt trigger
Operation Points3.5mT
Operating Current1.1uA
BHYS1.3mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL1201NSO
HAL1201NSO

* Images are for reference only

HAL1201NSO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL1201NSO
JLCPCB Part #
C19089531
Package
SOT-23-3L
Description
-40℃~+85℃ 1.1uA 1.3mT 1.8V~5.5V 2.2mT 3.5mT Built-in Schmitt trigger Open-drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1201NSO

* Images are for reference only

HAL1201NSO
Extended
Manufacturer

Hallwee

MFR.Part #
HAL1201NSO
JLCPCB Part #
C19089531
Package
SOT-23-3L
Description
-40℃~+85℃ 1.1uA 1.3mT 1.8V~5.5V 2.2mT 3.5mT Built-in Schmitt trigger Open-drain Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL1201NSO Specifications

HAL1201NSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2.2mT
Output TypeOpen-drain
Voltage - Supply1.8V~5.5V
FeaturesBuilt-in Schmitt trigger
Operation Points3.5mT
Operating Current1.1uA
BHYS1.3mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL1201NSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL1201NSO Documents

HAL1201NSO datasheets or manufacturer documentation.

Datasheet: HAL1201NSO Datasheet (PDF)

HAL1201NSO Schematic Symbol & PCB Footprint

The HAL1201NSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.