CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. C4506FDWN301-GRBD01302017-2G(TS)
C4506FDWN301-GRBD01302017-2G(TS) - 1
Extended
* Images are for reference only

C4506FDWN301-GRBD01302017-2G(TS)

Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
C4506FDWN301-GRBD01302017-2G(TS)
JLCPCB Part #
C19089522
Package
SMD-8P,4.5x0.7mm
Description
-40℃~+85℃ 120° 2.05V、2.8V、3.1V 375mcd、1.075cd、2.725cd 462nm~472nm、520nm~535nm、618nm~628nm Red, Emerald Green, Blue Water Clear SMD-8P,4.5x0.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD-8P,4.5x0.7mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant462nm~472nm、520nm~535nm、618nm~628nm
Viewing Angle120°
Luminous Intensity375mcd、1.075cd、2.725cd
Illumination ColorRed, Emerald Green, Blue
Lens ColorWater Clear
Voltage - Forward(Vf)2.05V、2.8V、3.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. C4506FDWN301-GRBD01302017-2G(TS)
C4506FDWN301-GRBD01302017-2G(TS)

* Images are for reference only

C4506FDWN301-GRBD01302017-2G(TS)

Extended
Manufacturer

Everlight Elec

MFR.Part #
C4506FDWN301-GRBD01302017-2G(TS)
JLCPCB Part #
C19089522
Package
SMD-8P,4.5x0.7mm
Description
-40℃~+85℃ 120° 2.05V、2.8V、3.1V 375mcd、1.075cd、2.725cd 462nm~472nm、520nm~535nm、618nm~628nm Red, Emerald Green, Blue Water Clear SMD-8P,4.5x0.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4506FDWN301-GRBD01302017-2G(TS)

* Images are for reference only

C4506FDWN301-GRBD01302017-2G(TS)

Extended
Manufacturer

Everlight Elec

MFR.Part #
C4506FDWN301-GRBD01302017-2G(TS)
JLCPCB Part #
C19089522
Package
SMD-8P,4.5x0.7mm
Description
-40℃~+85℃ 120° 2.05V、2.8V、3.1V 375mcd、1.075cd、2.725cd 462nm~472nm、520nm~535nm、618nm~628nm Red, Emerald Green, Blue Water Clear SMD-8P,4.5x0.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4506FDWN301-GRBD01302017-2G(TS) Specifications

C4506FDWN301-GRBD01302017-2G(TS) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackageSMD-8P,4.5x0.7mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant462nm~472nm、520nm~535nm、618nm~628nm
Viewing Angle120°
Luminous Intensity375mcd、1.075cd、2.725cd
Illumination ColorRed, Emerald Green, Blue
Lens ColorWater Clear
Voltage - Forward(Vf)2.05V、2.8V、3.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4506FDWN301-GRBD01302017-2G(TS). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C4506FDWN301-GRBD01302017-2G(TS) Documents

C4506FDWN301-GRBD01302017-2G(TS) datasheets or manufacturer documentation.

C4506FDWN301-GRBD01302017-2G(TS) Schematic Symbol & PCB Footprint

The C4506FDWN301-GRBD01302017-2G(TS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.