Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM07D151KC1IE100
RM07D151KC1IE100 - 1
RM07D151KC1IE100 - 2
RM07D151KC1IE100 - 3
Extended1/3
* Images are for reference only
RM07D151KC1IE100
Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM07D151KC1IE100
JLCPCB Part #
C19089369
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage150V
Energy9.7J
Pitch5.08mm
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage250mW
Capacitance330pF@1kHz
Peak Current1.25kA
Maximum DC Volts125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM07D151KC1IE100
RM07D151KC1IE100

* Images are for reference only

RM07D151KC1IE100

Extended
Manufacturer

Dersonic

MFR.Part #
RM07D151KC1IE100
JLCPCB Part #
C19089369
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM07D151KC1IE100

* Images are for reference only

RM07D151KC1IE100
Extended
Manufacturer

Dersonic

MFR.Part #
RM07D151KC1IE100
JLCPCB Part #
C19089369
Package
Plugin,P=5.08mm
Description
1.25kA 125V 150V 250V 250mW 330pF@1kHz 5.08mm 9.7J 95V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM07D151KC1IE100 Specifications

RM07D151KC1IE100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=5.08mm
Varistor Voltage150V
Energy9.7J
Pitch5.08mm
Maximum AC Volts95V
Clamping Voltage250V
Rated Wattage250mW
Capacitance330pF@1kHz
Peak Current1.25kA
Maximum DC Volts125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM07D151KC1IE100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM07D151KC1IE100 Documents

RM07D151KC1IE100 datasheets or manufacturer documentation.

Datasheet: RM07D151KC1IE100 Datasheet (PDF)

RM07D151KC1IE100 Schematic Symbol & PCB Footprint

The RM07D151KC1IE100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.