HC-PBB40C-100DS-0.4V-2.0-02
Extended
* Images are for reference only
HC-PBB40C-100DS-0.4V-2.0-02
Attributes
Value
Manufacturer
MFR.Part #
HC-PBB40C-100DS-0.4V-2.0-02
JLCPCB Part #
C19089265
Package
SMD,P=0.4mm
Description
-40℃~+85℃ 0.4mm 100P 2 2mm 300mA Female Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHCTL
PackageSMD,P=0.4mm
Operating Temperature-40℃~+85℃
Number of Rows2
System Fit Height2mm
Connection TypeSlot Type Butting
Contact PlatingGold
Number of Pins100P
Current Rating300mA
Pitch0.4mm
GenderFemale
Mounting TypeSurface Mount,Vertical