TC0625F6801T5E - 1
TC0625F6801T5E - 2
TC0625F6801T5E - 3
TC0625F6801T5E - 4
Extended1/4
* Images are for reference only
TC0625F6801T5E
Attributes
Value
MFR.Part #
TC0625F6801T5E
JLCPCB Part #
C190839
Package
1206
Description
-55℃~+155℃ 200V 333mW 6.8kΩ Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL(Uniroyal Elec)
Package1206
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Power(Watts)333mW
TypeThin Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±25ppm/℃