Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. USB Converters
  6. CYUSB2014-BZXI
CYUSB2014-BZXI - 1
CYUSB2014-BZXI - 2
CYUSB2014-BZXI - 3
Extended1/3
* Images are for reference only
CYUSB2014-BZXI
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
CYUSB2014-BZXI
JLCPCB Part #
C19083598
Package
FBGA(10x10)
Description
1.2V、1.8V~3.3V 5Gbps 60uA USB 2.0、USB 3.2 USB to UART、USB to SPI、USB to I2C、USB to I2S FBGA(10x10) USB Converters ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/USB Converters
ManufacturerInfineon Technologies
PackageFBGA(10x10)
Data Rate5Gbps
Applications FunctionUSB to UART、USB to SPI、USB to I2C、USB to I2S
Voltage - Supply1.2V、1.8V~3.3V
USB ProtocolUSB 2.0、USB 3.2
Quiescent Supply Current60uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. USB Converters
  6. CYUSB2014-BZXI
CYUSB2014-BZXI

* Images are for reference only

CYUSB2014-BZXI

Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYUSB2014-BZXI
JLCPCB Part #
C19083598
Package
FBGA(10x10)
Description
1.2V、1.8V~3.3V 5Gbps 60uA USB 2.0、USB 3.2 USB to UART、USB to SPI、USB to I2C、USB to I2S FBGA(10x10) USB Converters ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYUSB2014-BZXI

* Images are for reference only

CYUSB2014-BZXI
Extended
Manufacturer

Infineon Technologies

MFR.Part #
CYUSB2014-BZXI
JLCPCB Part #
C19083598
Package
FBGA(10x10)
Description
1.2V、1.8V~3.3V 5Gbps 60uA USB 2.0、USB 3.2 USB to UART、USB to SPI、USB to I2C、USB to I2S FBGA(10x10) USB Converters ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYUSB2014-BZXI Specifications

CYUSB2014-BZXI technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/USB Converters
ManufacturerInfineon Technologies
PackageFBGA(10x10)
Data Rate5Gbps
Applications FunctionUSB to UART、USB to SPI、USB to I2C、USB to I2S
Voltage - Supply1.2V、1.8V~3.3V
USB ProtocolUSB 2.0、USB 3.2
Quiescent Supply Current60uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYUSB2014-BZXI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYUSB2014-BZXI Documents

CYUSB2014-BZXI datasheets or manufacturer documentation.

Datasheet: CYUSB2014-BZXI Datasheet (PDF)

CYUSB2014-BZXI Schematic Symbol & PCB Footprint

The CYUSB2014-BZXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.