XT3410AFMR-G - 1
XT3410AFMR-G - 2
XT3410AFMR-G - 3
XT3410AFMR-G - 4
Extended1/4
* Images are for reference only
XT3410AFMR-G
Attributes
Value
Manufacturer
MFR.Part #
XT3410AFMR-G
JLCPCB Part #
C190829
Package
SOT-23-5L
Description
-40℃~+85℃ 1 1.5A 1.5MHz 2.5V~6V 40uA 600mV~1.8V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode Step-down type Yes SOT-23-5L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerNATLINEAR
PackageSOT-23-5L
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current1.5A
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~1.8V
Number of Outputs1