Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. THD1254-08RL-GF
THD1254-08RL-GF - 1
THD1254-08RL-GF - 2
THD1254-08RL-GF - 3
THD1254-08RL-GF - 4
Extended1/4
* Images are for reference only
THD1254-08RL-GF
Attributes
Value
Manufacturer
THD
MFR.Part #
THD1254-08RL-GF
JLCPCB Part #
C19078684
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.2mm 1.25mm 1mm 200mA 30V 8P Bottom Contact Copper Alloy Flip-Top Gold Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTHD
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureFlip-Top
Rated Voltage (Max)30V
Current Rating (Max)200mA
Contact PlatingGold
Contact MaterialCopper Alloy
Pitch1.25mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. THD1254-08RL-GF
THD1254-08RL-GF

* Images are for reference only

THD1254-08RL-GF

Extended
Manufacturer

THD

MFR.Part #
THD1254-08RL-GF
JLCPCB Part #
C19078684
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.2mm 1.25mm 1mm 200mA 30V 8P Bottom Contact Copper Alloy Flip-Top Gold Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THD1254-08RL-GF

* Images are for reference only

THD1254-08RL-GF
Extended
Manufacturer

THD

MFR.Part #
THD1254-08RL-GF
JLCPCB Part #
C19078684
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.2mm 1.25mm 1mm 200mA 30V 8P Bottom Contact Copper Alloy Flip-Top Gold Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THD1254-08RL-GF Specifications

THD1254-08RL-GF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTHD
PackageSMD,P=1.25mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureFlip-Top
Rated Voltage (Max)30V
Current Rating (Max)200mA
Contact PlatingGold
Contact MaterialCopper Alloy
Pitch1.25mm
Number of Contacts8P
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THD1254-08RL-GF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THD1254-08RL-GF Documents

THD1254-08RL-GF datasheets or manufacturer documentation.

Datasheet: THD1254-08RL-GF Datasheet (PDF)

THD1254-08RL-GF Schematic Symbol & PCB Footprint

The THD1254-08RL-GF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.