Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JH4
JH4 - 1
JH4 - 2
JH4 - 3
Extended1/3
* Images are for reference only
JH4
Attributes
Value
Manufacturer
JUXING
MFR.Part #
JH4
JLCPCB Part #
C19078590
Package
ESOP-4
Description
-40℃~+125℃ 1 5% 60mA 8V Built-in Over-Temperature Protection (OTP) ESOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJUXING
PackageESOP-4
Constant Current Accuracy5%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Output Voltage8V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JH4
JH4

* Images are for reference only

JH4

Extended
Manufacturer

JUXING

MFR.Part #
JH4
JLCPCB Part #
C19078590
Package
ESOP-4
Description
-40℃~+125℃ 1 5% 60mA 8V Built-in Over-Temperature Protection (OTP) ESOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JH4

* Images are for reference only

JH4
Extended
Manufacturer

JUXING

MFR.Part #
JH4
JLCPCB Part #
C19078590
Package
ESOP-4
Description
-40℃~+125℃ 1 5% 60mA 8V Built-in Over-Temperature Protection (OTP) ESOP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JH4 Specifications

JH4 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerJUXING
PackageESOP-4
Constant Current Accuracy5%
Number of Channels1
Output Current60mA
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Output Voltage8V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JH4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JH4 Documents

JH4 datasheets or manufacturer documentation.

Datasheet: JH4 Datasheet (PDF)

JH4 Schematic Symbol & PCB Footprint

The JH4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.