



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Package | SMD-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Poles Per Deck | 1 | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Cylindrical (Slotted) | |
| Life | 20,000 cycles | |
| Positions | 6 | |
| Current Rating | 100mA | |
| Angle of Throw | 45° | |
| Voltage Rating (DC) | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS8160S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | BIWIN | |
| Package | SMD-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Poles Per Deck | 1 | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Type | Cylindrical (Slotted) | |
| Life | 20,000 cycles | |
| Positions | 6 | |
| Current Rating | 100mA | |
| Angle of Throw | 45° | |
| Voltage Rating (DC) | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS8160S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS8160S datasheets or manufacturer documentation.
Datasheet: RS8160S Datasheet (PDF)
The RS8160S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.