Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF350SOT233
REF350SOT233 - 1
REF350SOT233 - 2
REF350SOT233 - 3
Extended1/3
* Images are for reference only
REF350SOT233
Attributes
Value
Manufacturer
analogysemi
MFR.Part #
REF350SOT233
JLCPCB Part #
C19078493
Package
SOT-23-3
Description
-40℃~+125℃ 20ppm/℃ 25mA 5.02V~5.5V 52uVrms 5V 60uA 61uVp-p ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureranalogysemi
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz61uVp-p
Voltage - Supply5.02V~5.5V
Output TypeFixed
Output Current25mA
Tolerance±0.1%
Quiescent Current60uA
Temperature Coefficient20ppm/℃
Output Voltage5V
Noise - 10Hz to 10kHz52uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF350SOT233
REF350SOT233

* Images are for reference only

REF350SOT233

Extended
Manufacturer

analogysemi

MFR.Part #
REF350SOT233
JLCPCB Part #
C19078493
Package
SOT-23-3
Description
-40℃~+125℃ 20ppm/℃ 25mA 5.02V~5.5V 52uVrms 5V 60uA 61uVp-p ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF350SOT233

* Images are for reference only

REF350SOT233
Extended
Manufacturer

analogysemi

MFR.Part #
REF350SOT233
JLCPCB Part #
C19078493
Package
SOT-23-3
Description
-40℃~+125℃ 20ppm/℃ 25mA 5.02V~5.5V 52uVrms 5V 60uA 61uVp-p ±0.1% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF350SOT233 Specifications

REF350SOT233 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureranalogysemi
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz61uVp-p
Voltage - Supply5.02V~5.5V
Output TypeFixed
Output Current25mA
Tolerance±0.1%
Quiescent Current60uA
Temperature Coefficient20ppm/℃
Output Voltage5V
Noise - 10Hz to 10kHz52uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF350SOT233. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF350SOT233 Documents

REF350SOT233 datasheets or manufacturer documentation.

Datasheet: REF350SOT233 Datasheet (PDF)

REF350SOT233 Schematic Symbol & PCB Footprint

The REF350SOT233 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.