


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-16 | |
| Ron | 25Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 35pF | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-5V、5V~44V | |
| Switch Circuit | 1:1 | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 110ns | |
| Turn-off time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG412DY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-16 | |
| Ron | 25Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 35pF | |
| Number of Channels | 4 | |
| Voltage - Supply | -22V~-5V、5V~44V | |
| Switch Circuit | 1:1 | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-on time | 110ns | |
| Turn-off time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG412DY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG412DY datasheets or manufacturer documentation.
Datasheet: DG412DY Datasheet (PDF)
The DG412DY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.