Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BDFN2A301V35
BDFN2A301V35 - 1
BDFN2A301V35 - 2
BDFN2A301V35 - 3
BDFN2A301V35 - 4
Extended1/4
* Images are for reference only
BDFN2A301V35
Attributes
Value
Manufacturer
BORN
MFR.Part #
BDFN2A301V35
JLCPCB Part #
C19077989
Package
DFN1006-2
Description
300W@8/20us 30V 32.1V 38pF 44V 500nA 7A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance38pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage44V
PolarityUnidirectional
Voltage - Breakdown32.1V
Peak Pulse Current (Ipp)7A@8/20us
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BDFN2A301V35
BDFN2A301V35

* Images are for reference only

BDFN2A301V35

Extended
Manufacturer

BORN

MFR.Part #
BDFN2A301V35
JLCPCB Part #
C19077989
Package
DFN1006-2
Description
300W@8/20us 30V 32.1V 38pF 44V 500nA 7A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDFN2A301V35

* Images are for reference only

BDFN2A301V35
Extended
Manufacturer

BORN

MFR.Part #
BDFN2A301V35
JLCPCB Part #
C19077989
Package
DFN1006-2
Description
300W@8/20us 30V 32.1V 38pF 44V 500nA 7A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDFN2A301V35 Specifications

BDFN2A301V35 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageDFN1006-2
TypeESD
Junction Capacitance38pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage44V
PolarityUnidirectional
Voltage - Breakdown32.1V
Peak Pulse Current (Ipp)7A@8/20us
Reverse Stand-Off Voltage (Vrwm)30V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDFN2A301V35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDFN2A301V35 Documents

BDFN2A301V35 datasheets or manufacturer documentation.

Datasheet: BDFN2A301V35 Datasheet (PDF)

BDFN2A301V35 Schematic Symbol & PCB Footprint

The BDFN2A301V35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.