Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNPTVS6V0S1UR
BNPTVS6V0S1UR - 1
BNPTVS6V0S1UR - 2
BNPTVS6V0S1UR - 3
BNPTVS6V0S1UR - 4
Extended1/4
* Images are for reference only
BNPTVS6V0S1UR
Attributes
Value
Manufacturer
BORN
MFR.Part #
BNPTVS6V0S1UR
JLCPCB Part #
C19077980
Package
SOD-123FL
Description
1 15V 180A@8/20us 2.7kW@8/20us 2.9nF 50uA 6.4V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageSOD-123FL
TypeTVS
Junction Capacitance2.9nF
Peak Pulse Power Dissipation (Ppp)2.7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)180A@8/20us
Voltage - Breakdown6.4V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. BNPTVS6V0S1UR
BNPTVS6V0S1UR

* Images are for reference only

BNPTVS6V0S1UR

Extended
Manufacturer

BORN

MFR.Part #
BNPTVS6V0S1UR
JLCPCB Part #
C19077980
Package
SOD-123FL
Description
1 15V 180A@8/20us 2.7kW@8/20us 2.9nF 50uA 6.4V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNPTVS6V0S1UR

* Images are for reference only

BNPTVS6V0S1UR
Extended
Manufacturer

BORN

MFR.Part #
BNPTVS6V0S1UR
JLCPCB Part #
C19077980
Package
SOD-123FL
Description
1 15V 180A@8/20us 2.7kW@8/20us 2.9nF 50uA 6.4V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BNPTVS6V0S1UR Specifications

BNPTVS6V0S1UR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBORN
PackageSOD-123FL
TypeTVS
Junction Capacitance2.9nF
Peak Pulse Power Dissipation (Ppp)2.7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)180A@8/20us
Voltage - Breakdown6.4V
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BNPTVS6V0S1UR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BNPTVS6V0S1UR Documents

BNPTVS6V0S1UR datasheets or manufacturer documentation.

Datasheet: BNPTVS6V0S1UR Datasheet (PDF)

BNPTVS6V0S1UR Schematic Symbol & PCB Footprint

The BNPTVS6V0S1UR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.