Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM2136STR
JSM2136STR - 1
JSM2136STR - 2
JSM2136STR - 3
JSM2136STR - 4
Extended1/4
* Images are for reference only
JSM2136STR
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM2136STR
JLCPCB Part #
C19077366
Package
SOP-28-300mil
Description
-40℃~+125℃ 10V~20V 160uA 2.5V 210mA 350mA 40ns 500ns 500ns 6 60ns 800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection Half-Bridge IGBT、MOSFET SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOP-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time60ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH500ns
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM2136STR
JSM2136STR

* Images are for reference only

JSM2136STR

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM2136STR
JLCPCB Part #
C19077366
Package
SOP-28-300mil
Description
-40℃~+125℃ 10V~20V 160uA 2.5V 210mA 350mA 40ns 500ns 500ns 6 60ns 800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection Half-Bridge IGBT、MOSFET SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM2136STR

* Images are for reference only

JSM2136STR
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM2136STR
JLCPCB Part #
C19077366
Package
SOP-28-300mil
Description
-40℃~+125℃ 10V~20V 160uA 2.5V 210mA 350mA 40ns 500ns 500ns 6 60ns 800mV Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection Half-Bridge IGBT、MOSFET SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM2136STR Specifications

JSM2136STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOP-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL500ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)210mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)160uA
Fall Time40ns
Rise Time60ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Propagation Delay tpLH500ns
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM2136STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM2136STR Documents

JSM2136STR datasheets or manufacturer documentation.

Datasheet: JSM2136STR Datasheet (PDF)

JSM2136STR Schematic Symbol & PCB Footprint

The JSM2136STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.